Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0066Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865189
Product Range173107 Series
Also Known As1731070066, FM17W2S-K121, 173107-0066
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY85.500 (CNY96.615) |
| 10+ | CNY78.730 (CNY88.9649) |
| 25+ | CNY75.080 (CNY84.8404) |
| 100+ | CNY69.520 (CNY78.5576) |
| 250+ | CNY64.340 (CNY72.7042) |
| 500+ | CNY63.060 (CNY71.2578) |
Price for:Each
Minimum: 1
Multiple: 1
CNY85.50 (CNY96.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0066Copy
Manufacturer Standard Lead Time37 weeks
Order Code3865189
Product Range173107 Series
Also Known As1731070066, FM17W2S-K121, 173107-0066
Technical Datasheet
Product Range173107 Series
Insert ArrangementDB-17W2
No. of Contacts17Contacts
Contact Type15 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
173107-0066 is a female, straight FCT mixed layout D-sub connector with solder cup termination.
- 17 circuits, 15 signal contacts loaded
- Tin-plated shell
- IP20 rated
- 7.5A rated current
- Copper alloy with gold plating contacts
- Green insulator
- Operating temperature range from -55° to +130°C
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
15 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Insert Arrangement
DB-17W2
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
