Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0064Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862543
Product Range173107 Series
Also Known As1731070064, FM13W3S-K121, 173107-0064
Your Part Number
10 In Stock
Need more?
10 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.580 (CNY88.7954) |
| 10+ | CNY63.210 (CNY71.4273) |
| 25+ | CNY60.760 (CNY68.6588) |
| 100+ | CNY56.120 (CNY63.4156) |
| 250+ | CNY51.930 (CNY58.6809) |
| 500+ | CNY50.900 (CNY57.517) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.58 (CNY88.80 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0064Copy
Manufacturer Standard Lead Time33 weeks
Order Code3862543
Product Range173107 Series
Also Known As1731070064, FM13W3S-K121, 173107-0064
Technical Datasheet
Product Range173107 Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
10 Signal, 3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013349
