Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0063Copy
Order Code3862542
Product Range173107 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY59.540 (CNY67.2802) |
| 10+ | CNY52.640 (CNY59.4832) |
| 100+ | CNY44.740 (CNY50.5562) |
| 250+ | CNY41.940 (CNY47.3922) |
| 500+ | CNY39.940 (CNY45.1322) |
| 1000+ | CNY38.040 (CNY42.9852) |
Price for:Each
Minimum: 1
Multiple: 1
CNY59.54 (CNY67.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0063Copy
Order Code3862542
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDB-13W3
No. of Contacts13Contacts
Contact Type10 Signal, 3 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
10 Signal, 3 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DB-13W3
No. of Contacts
13Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011231
