Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0062Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862541
Product Range173107 Series
Also Known As1731070062, FM9W4S-K121, 173107-0062
Your Part Number
306 In Stock
500 more incoming. You can reserve stock now
306 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.490 (CNY59.3137) |
| 10+ | CNY44.620 (CNY50.4206) |
| 100+ | CNY37.920 (CNY42.8496) |
| 250+ | CNY35.550 (CNY40.1715) |
| 500+ | CNY33.840 (CNY38.2392) |
| 1000+ | CNY32.200 (CNY36.386) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.49 (CNY59.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0062Copy
Manufacturer Standard Lead Time31 weeks
Order Code3862541
Product Range173107 Series
Also Known As1731070062, FM9W4S-K121, 173107-0062
Technical Datasheet
Product Range173107 Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (27-Jun-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
5 Signal, 4 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (27-Jun-2024)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011249
