Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0061Copy
Order Code3862540
Product Range173107 Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.540 (CNY51.4602) |
| 10+ | CNY39.830 (CNY45.0079) |
| 100+ | CNY33.820 (CNY38.2166) |
| 250+ | CNY31.680 (CNY35.7984) |
| 500+ | CNY30.160 (CNY34.0808) |
| 1000+ | CNY28.720 (CNY32.4536) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.54 (CNY51.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0061Copy
Order Code3862540
Product Range173107 Series
Technical Datasheet
Product Range173107 Series
Insert ArrangementDB-9W4
No. of Contacts9Contacts
Contact Type5 Signal, 4 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Plug
Contact Type
5 Signal, 4 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DB-9W4
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008464
