Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0060Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862539
Product Range173107 Series
Also Known As1731070060, FM7W2S-K121, 173107-0060
Your Part Number
106 In Stock
Need more?
106 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY42.110 (CNY47.5843) |
| 10+ | CNY38.460 (CNY43.4598) |
| 100+ | CNY34.120 (CNY38.5556) |
| 250+ | CNY31.530 (CNY35.6289) |
| 500+ | CNY30.540 (CNY34.5102) |
| 1000+ | CNY30.390 (CNY34.3407) |
Price for:Each
Minimum: 1
Multiple: 1
CNY42.11 (CNY47.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0060Copy
Manufacturer Standard Lead Time32 weeks
Order Code3862539
Product Range173107 Series
Also Known As1731070060, FM7W2S-K121, 173107-0060
Technical Datasheet
Product Range173107 Series
Insert ArrangementDA-7W2
No. of Contacts7Contacts
Contact Type5 Signal, 2 Power
Contact Termination TypeSolder Cup
Connector MountingPanel Mount
Connector Body MaterialSteel Body
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCLead (07-Nov-2024)
Technical Specifications
Product Range
173107 Series
Gender
Receptacle
Contact Type
5 Signal, 2 Power
Connector Mounting
Panel Mount
Contact Material
Copper Alloy
SVHC
Lead (07-Nov-2024)
Insert Arrangement
DA-7W2
No. of Contacts
7Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007965
