Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No173107-0057Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863686
Product Range173107 Series
Also Known As1731070057, F3W3PC-K120, 173107-0057
Your Part Number
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.970 (CNY29.3461) |
| 10+ | CNY23.160 (CNY26.1708) |
| 100+ | CNY19.580 (CNY22.1254) |
| 250+ | CNY17.870 (CNY20.1931) |
| 500+ | CNY16.160 (CNY18.2608) |
| 1000+ | CNY15.080 (CNY17.0404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.97 (CNY29.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No173107-0057Copy
Manufacturer Standard Lead Time32 weeks
Order Code3863686
Product Range173107 Series
Also Known As1731070057, F3W3PC-K120, 173107-0057
Technical Datasheet
No. of Positions3Ways
Connector TypeCombo Layout D Sub
Connector Shell Size2
Product Range173107 Series
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
173107-0057 is a 173107 series shielded FCT mixed layout D-sub male housing. Mates with FCT mixed layout D-Sub, Size 2, 3W3C, socket. Use with FCT coaxial, high power, high voltage, or pneumatic contacts.
- Single row and 3 circuits (maximum)
- Black PBT resin
- Steel shell material
- Polarized to mating part
- Tin shell plating
- IP20 waterproof / dustproof
- Operating temperature range from -55° to +130°C
Technical Specifications
No. of Positions
3Ways
Connector Shell Size
2
Gender
Plug
For Use With
Molex Coaxial, High Power, High Voltage, Pneumatic D Sub Contacts
Connector Type
Combo Layout D Sub
Product Range
173107 Series
Connector Body Material
Steel Body
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008187
