Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0193Copy
Order Code2433248
Product Range172704 Series
Also Known AsFWA2GAE, GTIN UPC EAN: 889056062695
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY150.370 (CNY169.9181) |
| 10+ | CNY133.770 (CNY151.1601) |
| 25+ | CNY127.830 (CNY144.4479) |
| 100+ | CNY118.860 (CNY134.3118) |
| 250+ | CNY115.580 (CNY130.6054) |
| 500+ | CNY110.400 (CNY124.752) |
Price for:Each
Minimum: 1
Multiple: 1
CNY150.37 (CNY169.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0193Copy
Order Code2433248
Product Range172704 Series
Also Known AsFWA2GAE, GTIN UPC EAN: 889056062695
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
D Sub Shell Size
DA
Connector Body Material
PET (Polyester) Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0214
