Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0170Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433280
Product Range172704 Series
Also Known As1727040170, F25P0G2, 172704-0170
Your Part Number
48 In Stock
55 more incoming. You can reserve stock now
48 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.310 (CNY50.0703) |
| 10+ | CNY35.490 (CNY40.1037) |
| 100+ | CNY32.030 (CNY36.1939) |
| 250+ | CNY26.430 (CNY29.8659) |
| 500+ | CNY25.910 (CNY29.2783) |
| 1000+ | CNY25.380 (CNY28.6794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.31 (CNY50.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0170Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433280
Product Range172704 Series
Also Known As1727040170, F25P0G2, 172704-0170
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F25P0G2 is a 25-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 200 contact cycles
- Class-2 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
