Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0166Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433277
Product Range172704 Series
Also Known As1727040166, F15P0G2, 172704-0166
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.770 (CNY34.7701) |
| 10+ | CNY27.420 (CNY30.9846) |
| 100+ | CNY23.550 (CNY26.6115) |
| 250+ | CNY22.250 (CNY25.1425) |
| 500+ | CNY20.950 (CNY23.6735) |
| 1000+ | CNY18.430 (CNY20.8259) |
Price for:Each
Minimum: 1
Multiple: 1
CNY30.77 (CNY34.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0166Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433277
Product Range172704 Series
Also Known As1727040166, F15P0G2, 172704-0166
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Product Overview
The F15P0G2 is a 15-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 200 contact cycles
- Class-2 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0053
