Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0163Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433292
Product Range172704 Series
Also Known As1727040163, F09S0G2, 172704-0163
Your Part Number
2,938 In Stock
Need more?
1,742 Delivery in 3-4 Business Days(SG stock)
1,196 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.940 (CNY24.7922) |
| 10+ | CNY19.960 (CNY22.5548) |
| 100+ | CNY19.660 (CNY22.2158) |
| 250+ | CNY19.120 (CNY21.6056) |
| 500+ | CNY18.570 (CNY20.9841) |
| 1000+ | CNY17.670 (CNY19.9671) |
Price for:Each
Minimum: 1
Multiple: 1
CNY21.94 (CNY24.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0163Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433292
Product Range172704 Series
Also Known As1727040163, F09S0G2, 172704-0163
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The F09S0G2 is a 9-contact standard D Sub-miniature Connector receptacle with brass signal contact with white PBT insulator and tin plated steel shell.
- 200 contact cycles
- Class-2 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
