Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0157Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433229
Product RangeFCT 172704 Series
Also Known As1727040157, FMP053S103, 172704-0157
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY44.970 (CNY50.8161) |
| 10+ | CNY41.150 (CNY46.4995) |
| 100+ | CNY35.060 (CNY39.6178) |
| 250+ | CNY32.870 (CNY37.1431) |
| 500+ | CNY31.300 (CNY35.369) |
| 1000+ | CNY29.810 (CNY33.6853) |
Price for:Each
Minimum: 1
Multiple: 1
CNY44.97 (CNY50.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0157Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433229
Product RangeFCT 172704 Series
Also Known As1727040157, FMP053S103, 172704-0157
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max10AWG
Wire Size AWG Min12AWG
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCLead (25-Jun-2025)
Product Overview
The FMP053S103 is a 30A standard crimp high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
12AWG
Product Range
FCT 172704 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
10AWG
Contact Termination Type
Crimp
SVHC
Lead (25-Jun-2025)
Technical Docs (2)
Alternatives for 172704-0157
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021
