Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0151Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433214
Product RangeFCT 172704 Series
Also Known As1727040151, FMP003S103, 172704-0151
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.970 (CNY36.1261) |
| 10+ | CNY27.150 (CNY30.6795) |
| 100+ | CNY23.080 (CNY26.0804) |
| 250+ | CNY21.640 (CNY24.4532) |
| 500+ | CNY20.600 (CNY23.278) |
| 1000+ | CNY19.620 (CNY22.1706) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.97 (CNY36.13 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0151Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433214
Product RangeFCT 172704 Series
Also Known As1727040151, FMP003S103, 172704-0151
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max12AWG
Wire Size AWG Min14AWG
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMP003S103 is a 20A standard crimp high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
14AWG
Product Range
FCT 172704 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
12AWG
Contact Termination Type
Crimp
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for 172704-0151
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
