Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0146Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433218
Product RangeFCT 172704 Series
Also Known As1727040146, FMP005P103, 172704-0146
Your Part Number
235 In Stock
465 more incoming. You can reserve stock now
235 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY22.700 (CNY25.651) |
| 10+ | CNY19.290 (CNY21.7977) |
| 100+ | CNY16.400 (CNY18.532) |
| 250+ | CNY15.370 (CNY17.3681) |
| 500+ | CNY14.630 (CNY16.5319) |
| 1000+ | CNY13.940 (CNY15.7522) |
Price for:Each
Minimum: 1
Multiple: 1
CNY22.70 (CNY25.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0146Copy
Manufacturer Standard Lead Time25 weeks
Order Code2433218
Product RangeFCT 172704 Series
Also Known As1727040146, FMP005P103, 172704-0146
Technical Datasheet
Contact GenderPin
D Sub Contact TypePin (Male)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max16AWG
Wire Size AWG Min20AWG
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMP005P103 is a 10A standard solder high power socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable for use with the D-sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070061 & 1727040011 Mixed Layout D-Sub Connectors
D Sub Contact Type
Pin (Male)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
20AWG
Product Range
FCT 172704 Series
Contact Gender
Pin
Contact Material
Copper Alloy
Wire Size AWG Max
16AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
