Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0135Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433234
Product RangeFCT 172704 Series
Also Known As1727040135, FMV001S107K, 172704-0135
Your Part Number
836 In Stock
1,600 more incoming. You can reserve stock now
836 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.550 (CNY40.1715) |
| 10+ | CNY31.680 (CNY35.7984) |
| 100+ | CNY26.150 (CNY29.5495) |
| 250+ | CNY25.320 (CNY28.6116) |
| 500+ | CNY24.060 (CNY27.1878) |
| 1000+ | CNY22.930 (CNY25.9109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.55 (CNY40.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0135Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433234
Product RangeFCT 172704 Series
Also Known As1727040135, FMV001S107K, 172704-0135
Technical Datasheet
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max20AWG
Wire Size AWG Min-
Contact Termination TypeSolder Cup
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMV001S107K is a solder high voltage socket contact made up of copper alloy with straight cable termination. It is suitable for use with the D-sub mixed layout connectors and ≤20AWG cables.
- Performance class-1
Technical Specifications
For Use With
Molex FCT 1731070062 & 1731070064 Mixed Layout D-Sub Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
20AWG
Contact Termination Type
Solder Cup
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Alternatives for 172704-0135
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
