Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0133Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433236
Product RangeFCT 172704 Series
Also Known As1727040133, FMX006S102, 172704-0133
Your Part Number
645 In Stock
55 more incoming. You can reserve stock now
25 Delivery in 3-4 Business Days(SG stock)
620 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY57.880 (CNY65.4044) |
| 10+ | CNY53.180 (CNY60.0934) |
| 100+ | CNY51.160 (CNY57.8108) |
| 250+ | CNY47.420 (CNY53.5846) |
| 500+ | CNY44.970 (CNY50.8161) |
| 1000+ | CNY43.840 (CNY49.5392) |
Price for:Each
Minimum: 1
Multiple: 1
CNY57.88 (CNY65.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0133Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433236
Product RangeFCT 172704 Series
Also Known As1727040133, FMX006S102, 172704-0133
Technical Datasheet
D Sub Contact TypeSocket (Female)
Contact GenderSocket
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Product Overview
The FMX006S102 is a 50Ω standard coaxial socket contact with straight cable termination. It is made up of gold-plated copper alloy. It is suitable f or use with the D-sub mixed layout connectors and 174U, 188AU, 316U cables.
Technical Specifications
For Use With
Molex FCT 1727040032 & 1731070058 Mixed Layout D-Sub Housings
Contact Gender
Socket
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
D Sub Contact Type
Socket (Female)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
