Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0131Copy
Order Code3863689
Product RangeFCT 172704 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY71.720 (CNY81.0436) |
| 10+ | CNY60.990 (CNY68.9187) |
| 100+ | CNY51.790 (CNY58.5227) |
| 250+ | CNY48.580 (CNY54.8954) |
| 500+ | CNY46.220 (CNY52.2286) |
| 1000+ | CNY43.490 (CNY49.1437) |
Price for:Each
Minimum: 1
Multiple: 1
CNY71.72 (CNY81.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0131Copy
Order Code3863689
Product RangeFCT 172704 Series
Technical Datasheet
For Use WithMolex FCT Series Mixed Layout Connectors
Contact GenderSocket
D Sub Contact TypeSocket (Female)
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
172704-0131 is a FCT female, straight coaxial contact with crimp termination for RG-179BU or RG-187AU cable.
- 75ohm impedance
- 2A current
- Copper alloy with gold plating
- Operating temperature range from -55° to +135°C
Technical Specifications
For Use With
Molex FCT Series Mixed Layout Connectors
D Sub Contact Type
Socket (Female)
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
Contact Gender
Socket
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454
