Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0130Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433235
Product RangeFCT 172704 Series
Also Known As1727040130, FMX006P102, 172704-0130
Your Part Number
37 In Stock
400 more incoming. You can reserve stock now
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY61.440 (CNY69.4272) |
| 10+ | CNY52.200 (CNY58.986) |
| 100+ | CNY44.370 (CNY50.1381) |
| 250+ | CNY41.590 (CNY46.9967) |
| 500+ | CNY39.610 (CNY44.7593) |
| 1000+ | CNY36.250 (CNY40.9625) |
Price for:Each
Minimum: 1
Multiple: 1
CNY61.44 (CNY69.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0130Copy
Manufacturer Standard Lead Time17 weeks
Order Code2433235
Product RangeFCT 172704 Series
Also Known As1727040130, FMX006P102, 172704-0130
Technical Datasheet
D Sub Contact TypePin (Male)
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Wire Size AWG Max-
Wire Size AWG Min-
Contact Termination TypeCrimp
Product RangeFCT 172704 Series
SVHCLead (27-Jun-2024)
Product Overview
The FMX006P102 is a coaxial crimp plug with gold-plated copper alloy contacts, can be used with D Sub mixed layout connectors.
Technical Specifications
For Use With
Molex FCT 1731070061 & 1727040011 Mixed Layout D-Sub Connectors
Contact Gender
Pin
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
-
Product Range
FCT 172704 Series
D Sub Contact Type
Pin (Male)
Contact Material
Copper Alloy
Wire Size AWG Max
-
Contact Termination Type
Crimp
SVHC
Lead (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00151
