Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0127
Order Code2433140
Also Known AsF-GV-5
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY38.310 (CNY43.2903) |
| 10+ | CNY34.890 (CNY39.4257) |
| 100+ | CNY30.700 (CNY34.691) |
| 250+ | CNY26.890 (CNY30.3857) |
| 500+ | CNY24.570 (CNY27.7641) |
| 1000+ | CNY22.240 (CNY25.1312) |
Price for:Each
Minimum: 1
Multiple: 1
CNY38.31 (CNY43.29 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0127
Order Code2433140
Also Known AsF-GV-5
Technical Datasheet
Product Range-
Screw Length10.9mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC
Connector Shell SizeDD
Product Overview
The F-GV-5 is a 5-shell size slide lock for the mounting of appliances. The locking in place occurs by sliding the locking frame. It has stainless steel slide lock frame and blue chromated steel fixing screw.
- Inclusive fixing screw
Technical Specifications
Product Range
-
Thread Size - Metric
-
Connector Shell Size
DD
Screw Length
10.9mm
Thread Size - Imperial
4-40 UNC
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0052
