Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0125Copy
Manufacturer Standard Lead Time21 weeks
Order Code3863738
Product Range172704 Series
Also Known As1727040125, F-GV-3, 172704-0125
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.940 (CNY33.8322) |
| 10+ | CNY27.120 (CNY30.6456) |
| 100+ | CNY25.970 (CNY29.3461) |
| 250+ | CNY19.430 (CNY21.9559) |
| 500+ | CNY19.200 (CNY21.696) |
| 1000+ | CNY18.970 (CNY21.4361) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.94 (CNY33.83 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0125Copy
Manufacturer Standard Lead Time21 weeks
Order Code3863738
Product Range172704 Series
Also Known As1727040125, F-GV-3, 172704-0125
Technical Datasheet
Product Range172704 Series
Screw Length8.5mm
Thread Size - MetricM3
Thread Size - Imperial4-40 UNC
Connector Shell SizeDB
SVHCLead (07-Nov-2024)
Product Overview
172704-0125 is a FCT slide lock for size 3 D-sub connector.
- Stainless steel frame
- Blue-chromated steel screws
- With 4-40 UNC thread size
Technical Specifications
Product Range
172704 Series
Thread Size - Metric
M3
Connector Shell Size
DB
Screw Length
8.5mm
Thread Size - Imperial
4-40 UNC
SVHC
Lead (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
