Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0122Copy
Manufacturer Standard Lead Time19 weeks
Order Code3234166
Product Range172704 Series
Also Known As1727040122, F-SCHV-1, 172704-0122
Your Part Number
48,467 In Stock
Need more?
48,467 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.840 (CNY12.2492) |
| 10+ | CNY9.760 (CNY11.0288) |
| 100+ | CNY9.180 (CNY10.3734) |
| 250+ | CNY8.530 (CNY9.6389) |
| 500+ | CNY7.950 (CNY8.9835) |
| 1000+ | CNY7.660 (CNY8.6558) |
Price for:1 Pair
Minimum: 1
Multiple: 1
CNY10.84 (CNY12.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0122Copy
Manufacturer Standard Lead Time19 weeks
Order Code3234166
Product Range172704 Series
Also Known As1727040122, F-SCHV-1, 172704-0122
Technical Datasheet
Product Range172704 Series
Screw Length6.35mm
Thread Size - Metric-
Thread Size - Imperial4-40 UNC-2A
Technical Specifications
Product Range
172704 Series
Thread Size - Metric
-
Screw Length
6.35mm
Thread Size - Imperial
4-40 UNC-2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
