Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0115Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433238
Product RangeFPHGR Series
Also Known As1727040115, FPHGR-2AE, 172704-0115
Your Part Number
178 In Stock
1,200 more incoming. You can reserve stock now
178 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY76.620 (CNY86.5806) |
| 10+ | CNY65.190 (CNY73.6647) |
| 100+ | CNY55.340 (CNY62.5342) |
| 250+ | CNY51.830 (CNY58.5679) |
| 500+ | CNY46.010 (CNY51.9913) |
| 1000+ | CNY44.810 (CNY50.6353) |
Price for:Each
Minimum: 1
Multiple: 1
CNY76.62 (CNY86.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0115Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433238
Product RangeFPHGR Series
Also Known As1727040115, FPHGR-2AE, 172704-0115
Technical Datasheet
Product RangeFPHGR Series
D Sub Shell SizeDA
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene) Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FPHGR series Hood is characterized by its flat design and is available with straight and lateral cable outlet. It can be used with locking, Knurled thumb screws or latch locks. It is suitable for use with the D-sub connectors. It has alternatively straight or right angled cable outlet with cable clamp.
- Also available in shielded (metallized) or coded version
- Modification to enable the use of slide locks available
Technical Specifications
Product Range
FPHGR Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DA
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene) Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0167
