Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0105Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214378
Product Range172704 Series
Also Known As1727040105, FWA1GE, 172704-0105
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY111.770 (CNY126.3001) |
| 10+ | CNY94.910 (CNY107.2483) |
| 25+ | CNY89.020 (CNY100.5926) |
| 100+ | CNY80.730 (CNY91.2249) |
| 250+ | CNY79.990 (CNY90.3887) |
| 500+ | CNY76.180 (CNY86.0834) |
Price for:Each
Minimum: 1
Multiple: 1
CNY111.77 (CNY126.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0105Copy
Manufacturer Standard Lead Time29 weeks
Order Code3214378
Product Range172704 Series
Also Known As1727040105, FWA1GE, 172704-0105
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
SVHCLead (07-Nov-2024)
Product Overview
172704-0105 is an IP67 waterproof plastic hood with low hood body for shell size 1 D-sub connector.
- Straight cable outlet
- With 4-40 UNC locking screws
- Operating temperature range from -35° to +120°C
- Black colour PC+ABS backshell
- Cable diameter range from 6.00-8.00mm
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
Lead (07-Nov-2024)
D Sub Shell Size
DE
Connector Body Material
ABS (Acrylonitrile Butadiene Styrene), PC (Polycarbonate) Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.136078
