Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0099Copy
Manufacturer Standard Lead Time18 weeks
Order Code2433202
Product Range172704 Series
Also Known As1727040099, FMK3, 172704-0099
Your Part Number
519 In Stock
500 more incoming. You can reserve stock now
519 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.740 (CNY55.0762) |
| 10+ | CNY45.440 (CNY51.3472) |
| 100+ | CNY42.020 (CNY47.4826) |
| 250+ | CNY40.740 (CNY46.0362) |
| 500+ | CNY40.040 (CNY45.2452) |
| 1000+ | CNY39.330 (CNY44.4429) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.74 (CNY55.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0099Copy
Manufacturer Standard Lead Time18 weeks
Order Code2433202
Product Range172704 Series
Also Known As1727040099, FMK3, 172704-0099
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDB
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (07-Nov-2024)
Product Overview
The FMK series Metal Hood with large inner chamber. The extended inner chamber is suitable for D-sub connectors with special contacts and also suitable for robust use. It can be used in conjunction with locking hook, locking or knurled thumb screws and it has angled cable outlet with strain relief.
- Easy assembly with catch spring system and premounted locking screws
- Modification to enable the use of slide locks available
Applications
Industrial
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
45°
SVHC
No SVHC (07-Nov-2024)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0679
