Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0098Copy
Manufacturer Standard Lead Time10 weeks
Order Code2433206
Product Range172704 Series
Also Known As1727040098, FMK2G, 172704-0098
Your Part Number
2,832 In Stock
4,538 more incoming. You can reserve stock now
2,832 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.180 (CNY77.0434) |
| 10+ | CNY58.030 (CNY65.5739) |
| 100+ | CNY49.290 (CNY55.6977) |
| 250+ | CNY45.560 (CNY51.4828) |
| 500+ | CNY44.140 (CNY49.8782) |
| 1000+ | CNY42.720 (CNY48.2736) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.18 (CNY77.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0098Copy
Manufacturer Standard Lead Time10 weeks
Order Code2433206
Product Range172704 Series
Also Known As1727040098, FMK2G, 172704-0098
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDA
Cable Exit Angle-
Connector Body MaterialZinc Diecast Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMK2G is a metal hood for use with D-subminiature connector. Black elastomer rubber bushing, nickel-plated steel locking screw, nickel-plated over copper zinc die-cast cable reduction plate and tin-plated over nickel steel cable clamp. Nickel-plated over copper die-cast zinc body.
- Case hardened steel screw
- Polyester catch spring
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
-
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DA
Connector Body Material
Zinc Diecast Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000553
