Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0096Copy
Manufacturer Standard Lead Time10 weeks
Order Code2433205
Product Range172704 Series
Also Known As1727040096, FMK1G, 172704-0096
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY58.100 (CNY65.653) |
| 10+ | CNY49.430 (CNY55.8559) |
| 100+ | CNY41.960 (CNY47.4148) |
| 250+ | CNY38.840 (CNY43.8892) |
| 500+ | CNY37.470 (CNY42.3411) |
| 1000+ | CNY35.650 (CNY40.2845) |
Price for:Each
Minimum: 1
Multiple: 1
CNY58.10 (CNY65.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0096Copy
Manufacturer Standard Lead Time10 weeks
Order Code2433205
Product Range172704 Series
Also Known As1727040096, FMK1G, 172704-0096
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDE
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMK1G is a metal hood with 180° cable exit angle, zinc connector and DE sub shell. This FMK series hood has extended inner chamber, suitable for D-Sub connectors with special contacts, angled cable outlet with strain relief, can be used in conjunction with locking hook, locking or Knurled thumb screws.
- Suitable for robust use
- Easy assembly with catch spring system and pre-mounted locking screws
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Alternatives for 172704-0096
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.044
