Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0095Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433200
Product Range172704 Series
Also Known As1727040095, FMK1, 172704-0095
Your Part Number
3,611 In Stock
5,850 more incoming. You can reserve stock now
721 Next business day delivery available(Shanghai stock)
2,890 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.780 (CNY51.7314) |
| 10+ | CNY41.230 (CNY46.5899) |
| 100+ | CNY35.780 (CNY40.4314) |
| 250+ | CNY34.360 (CNY38.8268) |
| 500+ | CNY32.790 (CNY37.0527) |
| 1000+ | CNY29.950 (CNY33.8435) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.78 (CNY51.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0095Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433200
Product Range172704 Series
Also Known As1727040095, FMK1, 172704-0095
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDE
Cable Exit Angle45°
Connector Body MaterialZinc Body
SVHCNo SVHC (27-Jun-2024)
Product Overview
The FMK1 is a metal hood with 45° cable exit angle, zinc connector and DE sub shell. This FMK series hood has extended inner chamber, suitable for D-Sub connectors with special contacts, angled cable outlet with strain relief, can be used in conjunction with locking hook, locking or Knurled thumb screws.
- Suitable for robust use
- Easy assembly with catch spring system and pre-mounted locking screws
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
45°
SVHC
No SVHC (27-Jun-2024)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
