Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0094Copy
Manufacturer Standard Lead Time18 weeks
Order Code2433230
Product Range172704 Series
Also Known As1727040094, FMR3G, 172704-0094
Your Part Number
369 In Stock
Need more?
369 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.440 (CNY103.3272) |
| 10+ | CNY79.950 (CNY90.3435) |
| 25+ | CNY77.590 (CNY87.6767) |
| 100+ | CNY72.720 (CNY82.1736) |
| 250+ | CNY69.900 (CNY78.987) |
| 500+ | CNY67.160 (CNY75.8908) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.44 (CNY103.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0094Copy
Manufacturer Standard Lead Time18 weeks
Order Code2433230
Product Range172704 Series
Also Known As1727040094, FMR3G, 172704-0094
Technical Datasheet
Product Range172704 Series
D Sub Shell SizeDB
Cable Exit Angle180°
Connector Body MaterialZinc Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The FMR series robust full Metal Hood is characterized by its large inner chamber and a straight cable outlet. The straight cable outlet has extended inner chamber, suitable for D-sub connectors with special contacts. It can be used in conjunction with locking hook or with locking or knurled thumb screws.
- 45 and 90° Cable outlet with twin strain relief and cable clamp for two cables
- Suitable for robust use
- Easy assembly with catch spring system and premounted locking screws
- Modification to enable the use of slide locks available
Applications
Industrial
Technical Specifications
Product Range
172704 Series
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DB
Connector Body Material
Zinc Body
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.310711
