Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0092Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433132
Product Range172704 Series
Also Known As1727040092, F1042-5S, 172704-0092
Your Part Number
500 In Stock
Need more?
500 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY7.580 (CNY8.5654) |
| 100+ | CNY6.770 (CNY7.6501) |
| 500+ | CNY5.840 (CNY6.5992) |
| 1000+ | CNY5.470 (CNY6.1811) |
| 2000+ | CNY5.300 (CNY5.989) |
| 3000+ | CNY5.120 (CNY5.7856) |
Price for:Each
Minimum: 10
Multiple: 10
CNY75.80 (CNY85.65 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0092Copy
Manufacturer Standard Lead Time15 weeks
Order Code2433132
Product Range172704 Series
Also Known As1727040092, F1042-5S, 172704-0092
Technical Datasheet
Accessory TypeDust Cap
For Use WithD Sub Receptacle Connectors
Connector Body MaterialPE (Polyethylene) Body
Product Range172704 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Dust Cap
Connector Body Material
PE (Polyethylene) Body
SVHC
No SVHC (25-Jun-2025)
For Use With
D Sub Receptacle Connectors
Product Range
172704 Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
