Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0080Copy
Manufacturer Standard Lead Time33 weeks
Order Code2433306
Product Range172704 Series
Also Known As1727040080, F15SA-K700, 172704-0080
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY147.850 (CNY167.0705) |
| 10+ | CNY125.680 (CNY142.0184) |
| 25+ | CNY117.810 (CNY133.1253) |
| 100+ | CNY106.830 (CNY120.7179) |
| 250+ | CNY101.110 (CNY114.2543) |
| 500+ | CNY95.380 (CNY107.7794) |
Price for:Each
Minimum: 1
Multiple: 1
CNY147.85 (CNY167.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0080Copy
Manufacturer Standard Lead Time33 weeks
Order Code2433306
Product Range172704 Series
Also Known As1727040080, F15SA-K700, 172704-0080
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
The F15SA-K700 is a 15-contact water-proof D Sub-miniature Connector receptacle with brass, AuroPur signal contact with red PBT insulator and tin plated brass shell.
- 20AWG size
- IP67 protection
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008709
