Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0076Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433299
Product Range172704 Series
Also Known As1727040076, F09S15-K49, 172704-0076
Your Part Number
202 In Stock
Need more?
202 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.280 (CNY59.0764) |
| 10+ | CNY44.880 (CNY50.7144) |
| 100+ | CNY42.880 (CNY48.4544) |
| 250+ | CNY42.600 (CNY48.138) |
| 500+ | CNY42.320 (CNY47.8216) |
| 1000+ | CNY42.030 (CNY47.4939) |
Price for:Each
Minimum: 1
Multiple: 1
CNY52.28 (CNY59.08 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0076Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433299
Product Range172704 Series
Also Known As1727040076, F09S15-K49, 172704-0076
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F09S15-K49 is a 9-contact D-sub IDC Ribbon Connector Socket with brass, 0.2µm gold signal contact with black PBT insulator and tin plated steel shell.
- IDC 28AWG size
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Alternatives for 172704-0076
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008
