Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0075Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433273
Product Range172704 Series
Also Known As1727040075, F09P0G1, 172704-0075
Your Part Number
1,182 In Stock
300 more incoming. You can reserve stock now
1,182 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.140 (CNY32.9282) |
| 10+ | CNY24.740 (CNY27.9562) |
| 100+ | CNY21.040 (CNY23.7752) |
| 250+ | CNY19.920 (CNY22.5096) |
| 500+ | CNY18.810 (CNY21.2553) |
| 1000+ | CNY18.100 (CNY20.453) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.14 (CNY32.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0075Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433273
Product Range172704 Series
Also Known As1727040075, F09P0G1, 172704-0075
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (04-Feb-2026)
Product Overview
The F09P0G1 is a 9-way standard D-Sub Miniature Plug, shell made of steel with tin-plated finish, brass signal contact, PBT insulator, solder termination.
- White insulator
- Temperature range (insulator) from -55 to 125°C
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (04-Feb-2026)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Alternatives for 172704-0075
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
