Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0073Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433282
Product Range172704 Series
Also Known As1727040073, F09P15-K49, 172704-0073
Your Part Number
101 In Stock
Need more?
101 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY50.940 (CNY57.5622) |
| 10+ | CNY43.330 (CNY48.9629) |
| 100+ | CNY40.740 (CNY46.0362) |
| 250+ | CNY40.060 (CNY45.2678) |
| 500+ | CNY39.370 (CNY44.4881) |
| 1000+ | CNY38.770 (CNY43.8101) |
Price for:Each
Minimum: 1
Multiple: 1
CNY50.94 (CNY57.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0073Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433282
Product Range172704 Series
Also Known As1727040073, F09P15-K49, 172704-0073
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F09P15-K49 is a 9-contact D-sub IDC Ribbon Connector Plug with brass, 0.2µm gold signal contact with black PBT insulator and tin plated steel shell.
- IDC 28AWG size
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
9Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00499
