Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0071Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433287
Product Range172704 Series
Also Known As1727040071, F37P1G1, 172704-0071
Your Part Number
2 In Stock
Need more?
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY109.020 (CNY123.1926) |
| 10+ | CNY92.620 (CNY104.6606) |
| 25+ | CNY86.820 (CNY98.1066) |
| 100+ | CNY78.730 (CNY88.9649) |
| 250+ | CNY73.800 (CNY83.394) |
| 500+ | CNY70.290 (CNY79.4277) |
Price for:Each
Minimum: 1
Multiple: 1
CNY109.02 (CNY123.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0071Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433287
Product Range172704 Series
Also Known As1727040071, F37P1G1, 172704-0071
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts37Contacts
D Sub Shell SizeDC
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead (07-Nov-2024)
Product Overview
The F37P1G1 is a 37-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DC
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Plug
No. of Contacts
37Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0142
