Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0067Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433279
Product Range172704 Series
Also Known As1727040067, F25P0G1, 172704-0067
Your Part Number
450 In Stock
625 more incoming. You can reserve stock now
450 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY49.270 (CNY55.6751) |
| 10+ | CNY41.870 (CNY47.3131) |
| 100+ | CNY35.600 (CNY40.228) |
| 250+ | CNY33.370 (CNY37.7081) |
| 500+ | CNY31.770 (CNY35.9001) |
| 1000+ | CNY30.260 (CNY34.1938) |
Price for:Each
Minimum: 1
Multiple: 1
CNY49.27 (CNY55.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0067Copy
Manufacturer Standard Lead Time19 weeks
Order Code2433279
Product Range172704 Series
Also Known As1727040067, F25P0G1, 172704-0067
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (07-Nov-2024)
Product Overview
The F25P0G1 is a 25-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (07-Nov-2024)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
