Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0065Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433283
Product Range172704 Series
Also Known As1727040065, F25P15-K49, 172704-0065
Your Part Number
227 In Stock
Need more?
227 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY77.740 (CNY87.8462) |
| 10+ | CNY72.520 (CNY81.9476) |
| 25+ | CNY70.870 (CNY80.0831) |
| 100+ | CNY69.150 (CNY78.1395) |
| 250+ | CNY66.610 (CNY75.2693) |
| 500+ | CNY64.310 (CNY72.6703) |
Price for:Each
Minimum: 1
Multiple: 1
CNY77.74 (CNY87.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0065Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433283
Product Range172704 Series
Also Known As1727040065, F25P15-K49, 172704-0065
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeIDC / IDT
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCNo SVHC (25-Jun-2025)
Product Overview
The F25P15-K49 is a 25-contact D-sub IDC Ribbon Connector Plug with brass, 0.2µm gold signal contact with black PBT insulator and tin plated steel shell.
- 28AWG size
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Gender
Plug
No. of Contacts
25Contacts
Contact Termination Type
IDC / IDT
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009979
