Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0062Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433285
Product Range172704 Series
Also Known As1727040062, F15P1G1, 172704-0062
Your Part Number
149 In Stock
Need more?
149 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY45.680 (CNY51.6184) |
| 10+ | CNY38.840 (CNY43.8892) |
| 100+ | CNY32.980 (CNY37.2674) |
| 250+ | CNY30.920 (CNY34.9396) |
| 500+ | CNY29.470 (CNY33.3011) |
| 1000+ | CNY28.030 (CNY31.6739) |
Price for:Each
Minimum: 1
Multiple: 1
CNY45.68 (CNY51.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0062Copy
Manufacturer Standard Lead Time14 weeks
Order Code2433285
Product Range172704 Series
Also Known As1727040062, F15P1G1, 172704-0062
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCPyrochlore, antimony lead yellow (25-Jun-2025)
Product Overview
The F15P1G1 is a 15-contact standard D Sub-miniature Connector Plug with brass signal contact with white PBT insulator and tin plated steel shell.
- 500 contact cycles
- Class-1 performance
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Pyrochlore, antimony lead yellow (25-Jun-2025)
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Steel Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Pyrochlore, antimony lead yellow (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0071
