Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0060Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433263
Product Range172704 Series
Also Known As1727040060, FWDR09S1A, 172704-0060
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY181.810 (CNY205.4453) |
| 10+ | CNY168.400 (CNY190.292) |
| 25+ | CNY157.860 (CNY178.3818) |
| 100+ | CNY139.710 (CNY157.8723) |
| 250+ | CNY132.710 (CNY149.9623) |
| 500+ | CNY127.760 (CNY144.3688) |
Price for:Each
Minimum: 1
Multiple: 1
CNY181.81 (CNY205.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0060Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433263
Product Range172704 Series
Also Known As1727040060, FWDR09S1A, 172704-0060
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (14-Jun-2023)
Product Overview
The FWDR09S1A is a 9-position water-proof D-sub connector socket system with brass with AuroPur, 0.1 to 0.2µm gold signal contact, PCB 1.6mm 4-40 size tin-plated brass snap-in bolt, black PBT watertight frame, red silicone O-ring seal, tin-plated brass shell and red PBT insulator.
- IP67 protection
- UL94V-0 flammability
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (14-Jun-2023)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010523
