Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0056Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433268
Product Range172704 Series
Also Known As1727040056, FWDR25S25A, 172704-0056
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY389.190 (CNY439.7847) |
| 5+ | CNY367.230 (CNY414.9699) |
| 10+ | CNY345.260 (CNY390.1438) |
| 25+ | CNY326.320 (CNY368.7416) |
| 50+ | CNY316.870 (CNY358.0631) |
| 100+ | CNY311.240 (CNY351.7012) |
Price for:Each
Minimum: 1
Multiple: 1
CNY389.19 (CNY439.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0056Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433268
Product Range172704 Series
Also Known As1727040056, FWDR25S25A, 172704-0056
Technical Datasheet
Product Range172704 Series
No. of Contacts25Contacts
Connector MountingPanel Mount, Through Hole Mount Right Angle
Technical Specifications
Product Range
172704 Series
Connector Mounting
Panel Mount, Through Hole Mount Right Angle
No. of Contacts
25Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016329
