Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0050Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433256
Product Range172704 Series
Also Known As1727040050, FWDR15P1A, 172704-0050
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.170 (CNY296.2521) |
| 5+ | CNY235.950 (CNY266.6235) |
| 10+ | CNY221.970 (CNY250.8261) |
| 25+ | CNY206.240 (CNY233.0512) |
| 50+ | CNY202.120 (CNY228.3956) |
| 100+ | CNY198.000 (CNY223.740) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.17 (CNY296.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0050Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433256
Product Range172704 Series
Also Known As1727040050, FWDR15P1A, 172704-0050
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder
Connector MountingPanel Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DA
Connector Mounting
Panel Mount, Through Hole Mount
Contact Plating
Gold Plated Contacts
Gender
Plug
No. of Contacts
15Contacts
Contact Termination Type
Solder
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012791
