Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0046Copy
Manufacturer Standard Lead Time23 weeks
Order Code2433254
Product Range172704 Series
Also Known As1727040046, FWDF15SA, 172704-0046
Your Part Number
7 In Stock
Need more?
7 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY264.060 (CNY298.3878) |
| 5+ | CNY244.240 (CNY275.9912) |
| 10+ | CNY224.420 (CNY253.5946) |
| 25+ | CNY191.480 (CNY216.3724) |
| 50+ | CNY186.680 (CNY210.9484) |
| 100+ | CNY186.140 (CNY210.3382) |
Price for:Each
Minimum: 1
Multiple: 1
CNY264.06 (CNY298.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0046Copy
Manufacturer Standard Lead Time23 weeks
Order Code2433254
Product Range172704 Series
Also Known As1727040046, FWDF15SA, 172704-0046
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts15Contacts
D Sub Shell SizeDA
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (17-Jan-2022)
Product Overview
The FWDF15SA is a 15-position water-proof D-sub connector socket system with brass with AuroPur signal contact, 4-40 size brass tin-plated threaded spacer, black PBT watertight frame, red silicone O-ring seal, tin-plated brass shell and red PBT insulator.
- IP67 protection
- 20AWG contact wire size
- UL94V-0 flammability
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DA
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Gender
Receptacle
No. of Contacts
15Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.226796
