Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0044Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433305
Product Range172704 Series
Also Known As1727040044, F09SA-K700, 172704-0044
Your Part Number
21 In Stock
Need more?
21 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.880 (CNY138.8544) |
| 10+ | CNY105.350 (CNY119.0455) |
| 25+ | CNY98.750 (CNY111.5875) |
| 100+ | CNY86.350 (CNY97.5755) |
| 250+ | CNY78.280 (CNY88.4564) |
| 500+ | CNY77.200 (CNY87.236) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.88 (CNY138.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0044Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433305
Product Range172704 Series
Also Known As1727040044, F09SA-K700, 172704-0044
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts9Contacts
D Sub Shell SizeDE
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (17-Jan-2022)
Product Overview
The F09SA-K700 is a 9-contact water-proof D Sub-miniature Connector Socket with brass, AuroPur signal contact with red PBT insulator and tin plated brass shell.
- 20AWG size
- IP67 protection
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DE
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (17-Jan-2022)
Gender
Receptacle
No. of Contacts
9Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
