Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0043Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433307
Product Range172704 Series
Also Known As1727040043, F25SA-K700, 172704-0043
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY200.120 (CNY226.1356) |
| 10+ | CNY170.070 (CNY192.1791) |
| 25+ | CNY159.420 (CNY180.1446) |
| 100+ | CNY143.740 (CNY162.4262) |
| 250+ | CNY135.530 (CNY153.1489) |
| 500+ | CNY129.070 (CNY145.8491) |
Price for:Each
Minimum: 1
Multiple: 1
CNY200.12 (CNY226.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0043Copy
Manufacturer Standard Lead Time16 weeks
Order Code2433307
Product Range172704 Series
Also Known As1727040043, F25SA-K700, 172704-0043
Technical Datasheet
D Sub Connector TypeStandard
Product Range172704 Series
No. of Contacts25Contacts
D Sub Shell SizeDB
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Connector Body MaterialBrass Body
SVHCLead (07-Nov-2024)
Product Overview
The F25SA-K700 is a 25-contact water-proof D Sub-miniature Connector receptacle with brass, AuroPur signal contact with red PBT insulator and tin plated brass shell.
- IP67 protection
Technical Specifications
D Sub Connector Type
Standard
Product Range
172704 Series
D Sub Shell Size
DB
Connector Mounting
Cable Mount, Panel Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead (07-Nov-2024)
Gender
Receptacle
No. of Contacts
25Contacts
Contact Termination Type
Solder Cup
Contact Material
Brass
Connector Body Material
Brass Body
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0129
