Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / FCT
Manufacturer Part No172704-0020Copy
Order Code2433172
Product Range172704 Series
Also Known AsFM17W5SA-K121
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY92.430 (CNY104.4459) |
| 10+ | CNY78.580 (CNY88.7954) |
| 25+ | CNY73.710 (CNY83.2923) |
| 100+ | CNY66.700 (CNY75.371) |
| 250+ | CNY62.590 (CNY70.7267) |
| 500+ | CNY59.540 (CNY67.2802) |
Price for:Each
Minimum: 1
Multiple: 1
CNY92.43 (CNY104.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / FCT
Manufacturer Part No172704-0020Copy
Order Code2433172
Product Range172704 Series
Also Known AsFM17W5SA-K121
Technical Datasheet
Product Range172704 Series
Insert ArrangementDC-17W5
No. of Contacts17Contacts
Contact Type12 Signal, 5 Power
Contact Termination TypeSolder Cup
Connector MountingCable Mount, Panel Mount
Connector Body MaterialSteel Body
Contact MaterialBrass
Contact PlatingGold Plated Contacts
SVHCLead (14-Jun-2023)
Technical Specifications
Product Range
172704 Series
Gender
Receptacle
Contact Type
12 Signal, 5 Power
Connector Mounting
Cable Mount, Panel Mount
Contact Material
Brass
SVHC
Lead (14-Jun-2023)
Insert Arrangement
DC-17W5
No. of Contacts
17Contacts
Contact Termination Type
Solder Cup
Connector Body Material
Steel Body
Contact Plating
Gold Plated Contacts
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0127
