Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570116Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710151
Product Range220957 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,382.670 (CNY1,562.4171) |
| 5+ | CNY1,312.900 (CNY1,483.577) |
| 10+ | CNY1,249.470 (CNY1,411.9011) |
| 25+ | CNY1,198.710 (CNY1,354.5423) |
| 50+ | CNY1,158.340 (CNY1,308.9242) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,382.67 (CNY1,562.42 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570116Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710151
Product Range220957 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range220957 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
220957 Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Green
Cable Length - Imperial
3.3ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
