Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No2209570108Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710148
Product Range220957 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY866.390 (CNY979.0207) |
| 5+ | CNY828.040 (CNY935.6852) |
| 10+ | CNY793.520 (CNY896.6776) |
| 25+ | CNY762.850 (CNY862.0205) |
| 50+ | CNY732.180 (CNY827.3634) |
| 100+ | CNY705.360 (CNY797.0568) |
Price for:Each
Minimum: 1
Multiple: 1
CNY866.39 (CNY979.02 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570108Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710148
Product Range220957 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric5m
Cable Length - Imperial16.4ft
Product Range220957 Series
SVHCTo Be Advised
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
5m
Product Range
220957 Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Green
Cable Length - Imperial
16.4ft
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.18144
