Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No2209570104Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710147
Product Range220957 Series
Your Part Number
5 In Stock
Need more?
5 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY514.800 (CNY581.724) |
| 5+ | CNY492.010 (CNY555.9713) |
| 10+ | CNY471.520 (CNY532.8176) |
| 25+ | CNY453.250 (CNY512.1725) |
| 50+ | CNY435.050 (CNY491.6065) |
| 100+ | CNY419.080 (CNY473.5604) |
Price for:Each
Minimum: 1
Multiple: 1
CNY514.80 (CNY581.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570104Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710147
Product Range220957 Series
Technical Datasheet
LAN Category-
Connector to ConnectorSPE Plug to SPE Plug
Cable ConstructionSTP (Shielded Twisted Pair)
Jacket ColourGreen
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range220957 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
LAN Category
-
Cable Construction
STP (Shielded Twisted Pair)
Cable Length - Metric
1m
Product Range
220957 Series
Connector to Connector
SPE Plug to SPE Plug
Jacket Colour
Green
Cable Length - Imperial
3.3ft
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Latvia
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046721
