Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No2209570012Copy
Manufacturer Standard Lead Time17 weeks
Order Code4710146
Product Range220957 Series
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY219.890 (CNY248.4757) |
| 10+ | CNY205.130 (CNY231.7969) |
| 25+ | CNY192.790 (CNY217.8527) |
| 50+ | CNY181.270 (CNY204.8351) |
| 100+ | CNY172.230 (CNY194.6199) |
| 250+ | CNY164.010 (CNY185.3313) |
| 500+ | CNY158.080 (CNY178.6304) |
Price for:Each
Minimum: 1
Multiple: 1
CNY219.89 (CNY248.48 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No2209570012Copy
Manufacturer Standard Lead Time17 weeks
Order Code4710146
Product Range220957 Series
Technical Datasheet
Accessory TypeBackshell
Connector Shell SizeM12
Cable Exit Angle180°
Connector Body MaterialBrass Body
Product Range220957 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Accessory Type
Backshell
Connector Shell Size
M12
Connector Body Material
Brass Body
SVHC
No SVHC (25-Jun-2025)
For Use With
Molex 220957 Series Single-Pair Ethernet Connectors
Cable Exit Angle
180°
Product Range
220957 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02014
