Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX / BRAD
Manufacturer Part No1300550001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4710081
Product Range130055 Series
Your Part Number
468 In Stock
Need more?
468 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY394.050 (CNY445.2765) |
| 5+ | CNY388.110 (CNY438.5643) |
| 10+ | CNY380.230 (CNY429.6599) |
| 25+ | CNY368.100 (CNY415.953) |
| 50+ | CNY358.670 (CNY405.2971) |
| 100+ | CNY350.850 (CNY396.4605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY394.05 (CNY445.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300550001Copy
Manufacturer Standard Lead Time6 weeks
Order Code4710081
Product Range130055 Series
Technical Datasheet
Connector TypeAdapter, In-Line
Connector Type ARJ45
Connector Type BRJ45
Product Range130055 Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Connector Type
Adapter, In-Line
Connector Type B
RJ45
SVHC
No SVHC (23-Jan-2024)
Connector Type A
RJ45
Product Range
130055 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.028123
