Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480105Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710085
Product RangeMicro-Change 130048 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,144.170 (CNY1,292.9121) |
| 5+ | CNY1,094.850 (CNY1,237.1805) |
| 10+ | CNY1,045.530 (CNY1,181.4489) |
| 25+ | CNY980.140 (CNY1,107.5582) |
| 50+ | CNY960.540 (CNY1,085.4102) |
| 100+ | CNY940.940 (CNY1,063.2622) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,144.17 (CNY1,292.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX / BRAD
Manufacturer Part No1300480105Copy
Manufacturer Standard Lead Time13 weeks
Order Code4710085
Product RangeMicro-Change 130048 Series
Technical Datasheet
Connector Type AMicro-Change Plug
Connector Type BMicro-Change Plug
No. of Positions4 Positions
Cable Length - Metric12m
Cable Length - Imperial39.37ft
Product RangeMicro-Change 130048 Series
SVHCLead
Technical Specifications
Connector Type A
Micro-Change Plug
No. of Positions
4 Positions
Cable Length - Imperial
39.37ft
SVHC
Lead
Connector Type B
Micro-Change Plug
Cable Length - Metric
12m
Product Range
Micro-Change 130048 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.50395
